Add To Favorites
Product Overview
Digi-Key Part Number ADG3304SRU-EP-RL7CT-ND
Quantity Available 1,267
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

ADG3304SRU-EP-RL7

Description IC XLATR BIDIR 1.15-5.5V 14TSSOP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG3304-EP
Online Catalog ADG330x Series
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.15 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 50Mbps
Operating Temperature -55°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG3304SRU-EP-RL7CT

04:52:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.72000 8.72
10 7.88100 78.81
100 6.52460 652.46
500 5.68154 2,840.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG3304SRU-EP-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 4.80431
  • Digi-Reel® ? : ADG3304SRU-EP-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback