Add To Favorites
Product Overview
Digi-Key Part Number ADF4154BRUZ-RL7CT-ND
Quantity Available 541
Can ship immediately
Manufacturer

Manufacturer Part Number

ADF4154BRUZ-RL7

Description IC FRACTION-N FREQ SYNTH 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADF4154
Video File PLL Frequency Planning for Spurious Signal Elimination
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fractional N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 4GHz
Divider/Multiplier No/Yes
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ADF4154BRUZ-RL7CT

15:45:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.56900 55.69
100 4.56280 456.28
500 3.88424 1,942.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADF4154BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: 6.02000
  • Tape & Reel (TR) ? : ADF4154BRUZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.18045
  • Digi-Reel® ? : ADF4154BRUZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADF4154BRUZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.02143
Send Feedback