


ADE7913ARIZ-RL | |
|---|---|
DigiKey Part Number | ADE7913ARIZ-RLTR-ND - Tape & Reel (TR) ADE7913ARIZ-RLCT-ND - Cut Tape (CT) ADE7913ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7913ARIZ-RL |
Description | IC ADC/ENERGY MEAS 24BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, Energy Measurement 24 b SPI 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7913ARIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Energy Measurement | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.66000 | $14.66 |
| 10 | $11.58700 | $115.87 |
| 25 | $10.81800 | $270.45 |
| 100 | $10.28160 | $1,028.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.12697 | $9,126.97 |




