Add To Favorites
Product Overview
Digi-Key Part Number ADA4940-2ACPZ-R7CT-ND
Quantity Available 5,254
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Manufacturer Part Number

ADA4940-2ACPZ-R7

Description IC OPAMP DIFF 260MHZ 24LFCSP
Expanded Description Differential Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 95 V/µs
Gain Bandwidth Product -
-3db Bandwidth 260MHz
Current - Input Bias 1.1µA
Voltage - Input Offset 60µV
Current - Supply 1.25mA
Current - Output / Channel 46mA
Voltage - Supply, Single/Dual (±) 3 V ~ 7 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4940-2ACPZ-R7CT

22:03:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 5.91600 59.16
100 4.89790 489.79
500 4.26504 2,132.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4940-2ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: 3.60653
  • Digi-Reel® ? : ADA4940-2ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,254 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4940-2ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 6.46424
  • Cut Tape (CT) ? : ADA4940-2ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: 9.32000
  • Digi-Reel® ? : ADA4940-2ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4940-2ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.33938
Send Feedback