Add To Favorites
Product Overview
Digi-Key Part Number ADA4830-1BCPZ-R7CT-ND
Quantity Available 1,390
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA4830-1BCPZ-R7

Description IC OPAMP DIFF 84MHZ 8LFCSP
Expanded Description Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 250 V/µs
Gain Bandwidth Product -
-3db Bandwidth 84MHz
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 6.8mA
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.9 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADA4830-1BCPZ-R7CT

01:30:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 1.85
10 1.66500 16.65
100 1.33830 133.83
500 1.09952 549.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4830-1BCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.88450
  • Digi-Reel® ? : ADA4830-1BCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4830-1BCPZ-R2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 1.96100
Send Feedback