Add To Favorites
Product Overview
Digi-Key Part Number AD9889BBCPZ-80-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9889BBCPZ-80

Description IC TRANSMITTER HDMI/DVI 64-LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9889B
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type HDMI, DVI Transmitter
Applications Recorders, Set-Top Boxes
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad, CSP
Supplier Device Package 64-LFCSP-VQ (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

21:18:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 10.56
10 9.53800 95.38
100 7.89650 789.65
500 6.87618 3,438.09
1,000 5.98894 5,988.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback