Add To Favorites
Product Overview
Digi-Key Part Number AD9880KSTZ-150-ND
Quantity Available 133
Can ship immediately

Factory Stock ?: 1,245
Manufacturer

Manufacturer Part Number

AD9880KSTZ-150

Description IC INTERFACE/HDMI 150MHZ 100LQFP
Expanded Description Video Interface 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD9880
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Device Inc
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications Video
Interface Analog, HDMI
Voltage - Supply 3.15 V ~ 3.47 V
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD9880KSTZ150

17:38:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.17000 20.17
10 18.53500 185.35
100 15.65410 1,565.41
500 13.92544 6,962.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback