Add To Favorites
Product Overview
Digi-Key Part Number AD9822JRSZRLCT-ND
Quantity Available 1,416
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9822JRSZRL

Description IC CCD SIGNAL PROC 14BIT 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9822
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CCD Signal Processor, 14-Bit
Input Type Logic
Output Type Logic
Interface 3-Wire Serial
Current - Supply 73mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names AD9822JRSZRLCT

03:46:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.35000 9.35
10 8.44200 84.42
100 6.98940 698.94
500 6.08626 3,043.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD9822JRSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: 9.07000
  • Tape & Reel (TR) ? : AD9822JRSZRLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 5.14654
  • Digi-Reel® ? : AD9822JRSZRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback