Add To Favorites
Product Overview
Digi-Key Part Number AD9531BCPZ-REEL7TR-ND
Quantity Available 0

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD9531BCPZ-REEL7

Description IC CLK GEN PLL 400MHK 88LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD9531
Video File PLL Frequency Planning for Spurious Signal Elimination
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
PLL Yes
Input CMOS, LVDS, LVPECL, Crystal
Output CMOS, HSTL, LVDS
Number of Circuits 3
Ratio - Input:Output 2:10, 1:12, 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 88-VFQFN Exposed Pad, CSP
Supplier Device Package 88-LFCSP-VQ (12x12)
 
For Use With
Additional Resources
Standard Package ? 400
Other Names AD9531BCPZ-REEL7TR

04:31:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 17.21948 6,887.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback