Add To Favorites
Product Overview
Digi-Key Part Number AD9283BRSZ-RL80CT-ND
Quantity Available 1,398
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9283BRSZ-RL80

Description IC ADC 8BIT 80MSPS 3V 20-SSOP
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD9283
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 80M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names AD9283BRSZ-RL80CT

06:16:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.36000 8.36
10 7.55100 75.51
100 6.25190 625.19
500 5.44406 2,722.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD9283BRSZ-RL80TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 4.60350
  • Digi-Reel® ? : AD9283BRSZ-RL80DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,398 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD9283BRSZ-80-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: 8.12000
Send Feedback