Add To Favorites
Product Overview
Digi-Key Part Number AD8398AACPZ-R2CT-ND
Quantity Available 374
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

AD8398AACPZ-R2

Description 2/0 Driver VDSL2 16-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD8398
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog xDSL Line Driver
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol VDSL2
Number of Drivers/Receivers 2/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 12V, ±6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names AD8398AACPZ-R2CT

17:26:04 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 5.51
10 4.94500 49.45
100 4.05670 405.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8398AACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 3.73376
  • Digi-Reel® ? : AD8398AACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 374 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback