Add To Favorites
Product Overview
Digi-Key Part Number AD8362ARUZ-REEL7CT-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8362ARUZ-REEL7

Description IC PWR DETECTOR 3.8GHZ 16-TSSOP
Expanded Description RF Detector IC Cellular, GSM, CDMA, TDMA, TETRA 50Hz ~ 3.8GHz -52dBm ~ 8dBm ±0.5dB 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD8362
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50Hz ~ 3.8GHz
RF Type Cellular, GSM, CDMA, TDMA, TETRA
Input Range -52dBm ~ 8dBm
Accuracy ±0.5dB
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 20mA
Package / Case 16-TSSOP (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8362ARUZ-REEL7CT

12:28:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 14.28
10 13.12000 131.20
100 11.08070 1,108.07
500 9.85710 4,928.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD8362ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,111 - Immediate
  • Unit Price: 13.86000
  • Tape & Reel (TR) ? : AD8362ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 8.77800
  • Digi-Reel® ? : AD8362ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback