Add To Favorites
Product Overview
Digi-Key Part Number AD8123ACPZ-R7CT-ND
Quantity Available 1,432
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8123ACPZ-R7

Description IC RCVR TRPL DIFF EQUAL 40LFCSP
Expanded Description 0/3 Receiver 40-LFCSP-WQ (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply ±4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
 
Additional Resources
Standard Package ? 1
Other Names AD8123ACPZ-R7CT

18:50:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.62000 16.62
10 15.27300 152.73
100 12.89900 1,289.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8123ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 11.14035
  • Digi-Reel® ? : AD8123ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,432 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD8123ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
    759 - Factory Stock ?
  • Unit Price: 16.13000
  • Tape & Reel (TR) ? : AD8123ACPZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.83424
Send Feedback