Add To Favorites
Product Overview
Digi-Key Part Number AD7730BRZ-REEL7CT-ND
Quantity Available 398
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

AD7730BRZ-REEL7

Description IC ADC BRDGE TRANSDCR 24SOIC
Expanded Description 1 Channel AFE 24 Bit 125mW 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD7730(L)
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 1
Power (Watts) 125mW
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD7730BRZ-REEL7CT

12:06:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.79000 19.79
10 18.25100 182.51
100 15.58520 1,558.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7730BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
    341 - Factory Stock ?
  • Unit Price: 19.21000
  • Tape & Reel (TR) ? : AD7730BRZ-REELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 12.94118
  • Cut Tape (CT) ? : AD7730BRZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 19.79000
  • Digi-Reel® ? : AD7730BRZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD7730BRZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Factory Stock ?
  • Unit Price: 14.43440
  • Digi-Reel® ? : AD7730BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
    1,200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback