Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
64 LQFP Pin View

AD7606BSTZ-4RL

DigiKey Part Number
505-AD7606BSTZ-4RLTR-ND - Tape & Reel (TR)
505-AD7606BSTZ-4RLCT-ND - Cut Tape (CT)
505-AD7606BSTZ-4RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7606BSTZ-4RL
Description
IC DAS/ADC 16BIT 200K 64LQFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BSTZ-4RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
200k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,281
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.00000$27.00
10$21.75500$217.55
25$20.44480$511.12
100$20.04300$2,004.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$17.39339$26,090.08
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.