Add To Favorites
Product Overview
Digi-Key Part Number AD7490BRUZ-REEL7CT-ND
Quantity Available 1,777
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7490BRUZ-REEL7

Description IC ADC 12BIT 16CHAN 28TSSOP
Expanded Description 12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AD7490
Mfg Application Notes Energy-Protective Relay Platform for Pwr Distribution Syst
Design Resources Development Tool Selector
PCN Design/Specification AD7490 Family IDD Datasheet 17/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 16
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7490BRUZ-REEL7CT

08:39:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.71000 13.71
10 12.60300 126.03
100 10.64420 1,064.42
500 9.46880 4,734.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7490BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 8.43220
  • Digi-Reel® ? : AD7490BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,777 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7490BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
  • Unit Price: 13.31000
  • Tape & Reel (TR) ? : AD7490BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 8.11520
  • Cut Tape (CT) ? : AD7490BRUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 13.71000
  • Digi-Reel® ? : AD7490BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback