Add To Favorites
Product Overview
Digi-Key Part Number AD5627RBCPZ-REEL7CT-ND
Quantity Available 1,180
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5627RBCPZ-REEL7

Description IC DAC NANO 12BIT DUAL 10-LFCSP
Expanded Description 12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 4.5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5627RBCPZ-REEL7CT

08:00:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 6.20
10 5.56900 55.69
100 4.56280 456.28
500 3.88424 1,942.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5627RBCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 3.18045
  • Digi-Reel® ? : AD5627RBCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback