Add To Favorites
Product Overview
Digi-Key Part Number AD5273BRJZ100-R7CT-ND
Quantity Available 3,145
Can ship immediately

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

AD5273BRJZ100-R7

Description IC POT DGTL 1K 64POS SOT23
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD5273
PCN Assembly/Origin Fab Transfer Revision 17/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 64 Taps
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 100k
Interface I²C
Memory Type OTP
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 60
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names AD5273BRJZ100-R7CT

15:08:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.83600 18.36
100 1.47590 147.59
500 1.21264 606.32
1,000 1.00475 1,004.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5273BRJZ100-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: 0.90821
  • Digi-Reel® ? : AD5273BRJZ100-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,145 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback