AD5270BCPZ-100-RL7 | ||
---|---|---|
DigiKey Part Number | AD5270BCPZ-100-RL7TR-ND - Tape & Reel (TR) AD5270BCPZ-100-RL7CT-ND - Cut Tape (CT) AD5270BCPZ-100-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5270BCPZ-100-RL7 | |
Description | IC DGTL RHE 100KOHM 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5270BCPZ-100-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.41000 | $5.41 |
10 | $4.85600 | $48.56 |
25 | $4.59040 | $114.76 |
100 | $3.97840 | $397.84 |
250 | $3.77436 | $943.59 |
500 | $3.38674 | $1,693.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.85628 | $4,284.42 |
3,000 | $2.71347 | $8,140.41 |