Add To Favorites
Product Overview
Digi-Key Part Number AD5259BCPZ5-R7CT-ND
Quantity Available 1,511
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

AD5259BCPZ5-R7

Description Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AD5259
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital Potentiometers

Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 5k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 500 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5259BCPZ5-R7CT

23:52:31 12/2/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.39600 23.96
100 1.92170 192.17
500 1.57950 789.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5259BCPZ5-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 1.27237
  • Digi-Reel® ? : AD5259BCPZ5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,511 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback