Add To Favorites
Product Overview
Digi-Key Part Number AD5258BRMZ10-R7CT-ND
Quantity Available 2,142
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

AD5258BRMZ10-R7

Description IC POT DGTL I2C 10K 64P 10MSOP
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I²C Interface 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5258
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
Online Catalog 64 Taps
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±30%
Temperature Coefficient (Typ) 200 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5258BRMZ10-R7CT

16:15:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.62300 16.23
100 1.30480 130.48
500 1.07204 536.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5258BRMZ10-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.86239
  • Digi-Reel® ? : AD5258BRMZ10-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,142 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : AD5258BRMZ10-ND
  • Minimum Quantity: 1
  • Quantity Available: 618 - Immediate
    600 - Factory Stock ?
  • Unit Price: 1.75000
Send Feedback