Add To Favorites
Product Overview
Digi-Key Part Number AD5232BRUZ100-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5232BRUZ100

Description IC DGTL POT DUAL 256POS 16-TSSOP
Expanded Description Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AD5232
PCN Obsolescence/ EOL Multiple Devices Family 27/Oct/2011
PCN Design/Specification AD5232 Datasheet Update 29/Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Features Cascade Pin
Tolerance -40%, +20%
Temperature Coefficient (Typ) 600 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

21:33:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 6.22
96 5.35667 514.24
192 4.65115 893.02
576 4.05016 2,332.89
1,056 3.52755 3,725.09
2,592 3.39690 8,804.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5232BRUZ100-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.52755
Send Feedback