Add To Favorites
Product Overview
Digi-Key Part Number AD22286-R2CT-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

AD22286-R2

Description ACCEL 70G/35G ANALOG 8CLCC
Expanded Description Accelerometer X, Y Axis ±70g (X), ±35g (Y) 400Hz 8-LCC (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ADXL278
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
Online Catalog iMEMS® ADXL278
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y
Acceleration Range ±70g (X), ±35g (Y)
Sensitivity (LSB/g) -
Sensitivity (mV/g) 27 (X), 55 (Y)
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD22286-R2CT

16:52:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.66000 17.66
10 16.22800 162.28
100 13.70570 1,370.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD22286-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 11.84820
  • Digi-Reel® ? : AD22286-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD22286TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.78432
Send Feedback