Add To Favorites
Product Overview
Digi-Key Part Number 681-1013-ND
Quantity Available 758
Can ship immediately
Manufacturer

Manufacturer Part Number

AGB64LV01-QC-E

Description IC GRAPHIC OS CHIP 80QFP
Expanded Description IC 80-PQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Amulet Technologies LLC

Series *
Packaging ? Tray ?
Part Status Active
Mounting Type Surface Mount
Package / Case 80-BQFP
Supplier Device Package 80-PQFP (14x20)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 660
Other Names 681-1013
AGB64LV01QCE

12:25:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.10000 48.10
10 44.98000 449.80
25 41.60000 1,040.00
100 39.00000 3,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback