Add To Favorites
Product Overview
Digi-Key Part Number PS021FN-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

PS021FN

Description STRAIN GAUGE 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PS021
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tray ?
Part Status Active
Type -
Input Type -
Output Type -
Interface SPI
Current - Supply 150µA
Operating Temperature -40°C ~ 120°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 501970001

06:12:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.62000 13.62
10 12.38000 123.80
25 11.45160 286.29
100 10.52300 1,052.30
250 9.59452 2,398.63
500 8.97550 4,487.75
1,000 8.23270 8,232.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback