Add To Favorites
Product Overview
Digi-Key Part Number AS5304A-ATSMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS5304A-ATSM

Description TSSOP20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution 1280
Voltage - Supply 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
You May Also Be Interested In
  • AS5134-ZSST - ams | AS5134-ZSSTCT-ND DigiKey Electronics
  • AS5134-ZSST
  • ams
  • IC ENCODER PROG 20-SSOP
  • Unit Price 7.24000
  • AS5134-ZSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5304A-ATSMCT

13:34:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.07000 12.07
5 10.58800 52.94
10 9.52900 95.29
25 8.47000 211.75
50 7.83480 391.74
100 6.77600 677.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5304A-ATSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5.77500
  • Digi-Reel® ? : AS5304A-ATSMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback