Add To Favorites
Product Overview
Digi-Key Part Number AS5245-HMFMCT-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5245-HMFM

Description IC ENCODER ROTARY 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type Quadrature (Incremental)
Pulses per Revolution -
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
Related Products
You May Also Be Interested In
  • AS5035 - ams | AS5035CT-ND DigiKey Electronics
  • AS5035
  • ams
  • IC ENCODER ROTARY 8-BIT 16-SSOP
  • Unit Price 9.22000
  • AS5035CT-ND
  • AS5130-ASSP - ams | AS5130-ASSPCT-ND DigiKey Electronics
  • AS5130-ASSP
  • ams
  • IC ENCODER ROTORY 8-BIT 16-SSOP
  • Unit Price 7.99000
  • AS5130-ASSPCT-ND
Additional Resources
Standard Package ? 1
Other Names AS5245-HMFMCT
AS5245-HQFT-500CT
AS5245-HQFT-500CT-ND

15:26:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.99000 37.99
5 36.26800 181.34
10 32.81300 328.13
25 30.22240 755.56
50 26.76860 1,338.43
100 25.90500 2,590.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5245-HMFMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 21.98000
  • Digi-Reel® ? : AS5245-HMFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback