Add To Favorites
Product Overview
Digi-Key Part Number AS5130-ASSPCT-ND
Quantity Available 3,411
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5130-ASSP

Description IC ENCODER ROTORY 8-BIT 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS5130
Video File Shaping the world with sensor solutions
Magnetic Stray Field Immunity
Design Resources Development Tool Selector
Online Catalog AS5130
Product Attributes Select All
Categories
Manufacturer

ams

Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type PWM
Pulses per Revolution -
Voltage - Supply 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
For Use With
Related Products
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price 3.49000
  • AS5600-ASOMCT-ND
  • AS5047D-ATSM - ams | AS5047D-ATSMCT-ND DigiKey Electronics
  • AS5047D-ATSM
  • ams
  • IC ENCODER ROTARY 14TSSOP
  • Unit Price 10.56000
  • AS5047D-ATSMCT-ND
  • AS5145B-HSST - ams | AS5145B-HSSTCT-ND DigiKey Electronics
  • AS5145B-HSST
  • ams
  • IC ENCODER ROTARY 12-BIT 16-SSOP
  • Unit Price 13.80000
  • AS5145B-HSSTCT-ND
  • AS5030 - ams | AS5030CT-ND DigiKey Electronics
  • AS5030
  • ams
  • IC ENCODER ROTARY 8-BIT 16-TSSOP
  • Unit Price 6.66000
  • AS5030CT-ND
Additional Resources
Standard Package ? 1
Other Names AS5130-ASSPCT
AS5130-ASSTCT
AS5130-ASSTCT-ND

06:59:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.99000 7.99
5 7.01200 35.06
10 6.31100 63.11
25 5.61000 140.25
50 5.18920 259.46
100 4.48800 448.80
500 4.20750 2,103.75
1,000 3.92700 3,927.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5130-ASSPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.57000
  • Digi-Reel® ? : AS5130-ASSPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,411 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5130-ASSP-500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.95080
Send Feedback