Add To Favorites
Product Overview
Digi-Key Part Number AS3430-EQFP-500CT-ND
Quantity Available 1,192
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3430-EQFP-500

Description IC HEADPHONE NOISE-CANCEL 32-QFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS34xx
Design Resources Development Tool Selector
Featured Product AS3410/30 Active Noise Cancellation Ics
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 1 V ~ 1.8 V
Features Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -20°C ~ 85°C (TA)
Supplier Device Package 32-QFN (5x5)
Package / Case 32-VFQFN Exposed Pad
 
You May Also Be Interested In
  • AS3430 EK-ST - ams | AS3430 EK-ST-ND DigiKey Electronics
  • AS3430 EK-ST
  • ams
  • BOARD EVAL FOR AS3430
  • Unit Price 81.25000
  • AS3430 EK-ST-ND
  • AS3410 EK-ST - ams | AS3410 EK-ST -ND DigiKey Electronics
  • AS3410 EK-ST
  • ams
  • BOARD EVAL FOR AS3410
  • Unit Price 81.25000
  • AS3410 EK-ST -ND
  • AS3502 EB - ams | AS3502 EB-ND DigiKey Electronics
  • AS3502 EB
  • ams
  • BOARD EVAL FOR AS3502
  • Unit Price 81.25000
  • AS3502 EB-ND
  • AS3410-EQFP-500 - ams | AS3410-EQFP-500CT-ND DigiKey Electronics
  • AS3410-EQFP-500
  • ams
  • IC HEADPHONE NOISE-CANCEL 24-QFN
  • Unit Price 6.49000
  • AS3410-EQFP-500CT-ND
Additional Resources
Standard Package ? 1

10:44:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.98000 7.98
10 7.18400 71.84
25 6.54560 163.64
100 5.90710 590.71
250 5.42812 1,357.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3430-EQFP-500TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4.80500
  • Digi-Reel® ? : AS3430-EQFP-500DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,192 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS3430-EQFP-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.75000
Send Feedback