Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AS1360-21-TCT-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1360-21-T

Description IC REG LDO 2.1V 115MA SOT23-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.1V 115mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS1360
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Regulator Topology Positive Fixed
Voltage - Output 2.1V
Current - Output 115mA
Voltage - Dropout (Typical) 0.2V @ 60mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names AS1360-21-TCT

22:38:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.24500 12.45
25 1.12480 28.12
100 0.98420 98.42
250 0.86364 215.91
500 0.76324 381.62
1,000 0.60255 602.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1360-21-TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.54600
Send Feedback