Add To Favorites
Product Overview
Digi-Key Part Number AS1119-BWLTCT-ND
Quantity Available 8,818
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1119-BWLT

Description IC LED 144CH DRIVER 36WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS1119
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration Dot Matrix
Interface I²C
Digits or Characters -
Current - Supply 4mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-UFBGA, WLCSP
Supplier Device Package 36-WLCSP
 
You May Also Be Interested In
  • AS1130-BSST - ams | AS1130-BSSTCT-ND DigiKey Electronics
  • AS1130-BSST
  • ams
  • IC LED DVR DOT MATRIX 28SSOP
  • Unit Price 9.76000
  • AS1130-BSSTCT-ND
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 4.30000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1119-BWLTCT

14:10:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.48000 9.48
10 8.52800 85.28
25 7.77040 194.26
100 7.01220 701.22
250 6.44368 1,610.92
500 5.87512 2,937.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1119-BWLTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 4.96800
  • Digi-Reel® ? : AS1119-BWLTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback