Add To Favorites
Product Overview
Digi-Key Part Number TSL251-R-LF-ND
Quantity Available 1,502
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL251R-LF

Description IC LIGHT TO VOLTAGE SENSOR 3PIN
Expanded Description Optical Sensor Ambient 635nm Voltage Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Bulk ?
Part Status Active
Type Ambient
Wavelength 635nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package -
 
You May Also Be Interested In
  • TSL250R-LF - ams | TSL250-R-LF-ND DigiKey Electronics
  • TSL250R-LF
  • ams
  • IC LIGHT TO VOLTAGE CONV 3PIN
  • Unit Price 2.94000
  • TSL250-R-LF-ND
  • TSL252R-LF - ams | TSL252-R-LF-ND DigiKey Electronics
  • TSL252R-LF
  • ams
  • IC LIGHT TO VOLTAGE SENSOR 3PIN
  • Unit Price 2.94000
  • TSL252-R-LF-ND
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price 2.55000
  • TSL257-LF-ND
Additional Resources
Standard Package ? 500
Other Names 300320004
TSL251-R-LF
TSL251RLF

03:23:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
5 2.73000 13.65
10 2.26800 22.68
25 1.89000 47.25
50 1.68000 84.00
100 1.59600 159.60
500 1.34400 672.00
1,000 1.26000 1,260.00
5,000 1.17600 5,880.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback