Add To Favorites
Product Overview
Digi-Key Part Number TSL230RD-TRCT-ND
Quantity Available 2,719
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL230RD-TR

Description IC LIGHT TO FREQUENCY CONV 8SOIC
Expanded Description Optical Sensor Ambient 640nm Frequency 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL230RD,ARD,BRD
Video File Shaping the world with sensor solutions
Design Resources Development Tool Selector
PCN Design/Specification Leadframe 03/Aug/2016
Online Catalog TSL230RD, TSL230ARD, and TSL230BRD
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Frequency
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TSL230-RD-TRCT
TSL230-RD-TRCT-ND

10:38:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
5 5.08200 25.41
10 4.48900 44.89
25 3.64200 91.05
50 3.21860 160.93
100 3.13390 313.39
500 2.62570 1,312.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL230RD-TRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.23300
  • Digi-Reel® ? : TSL230RD-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback