Add To Favorites
Product Overview
Digi-Key Part Number TCS34007FNMCT-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS34007FNM

Description IC COLOR CONV LIGHT-DGTL
Expanded Description Optical Sensor Ambient 615nm, 525nm, 465nm, 2700K I²C 6-WDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TCS3400
Design Resources Development Tool Selector
Online Catalog TCS3400
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 615nm, 525nm, 465nm, 2700K
Proximity Detection No
Output Type I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package -
 
For Use With
  • Photo Not Available
  • TCS3400-DB
  • ams
  • EVAL BOARD FOR TCS3400
  • Unit Price 48.00000
  • TCS3400-DB-ND
  • Photo Not Available
  • TCS3400-EVM
  • ams
  • EVAL BOARD FOR TCS3400
  • Unit Price 123.25000
  • TCS3400-EVM-ND
You May Also Be Interested In
  • TCS34003FNM - ams | TCS34003FNMCT-ND DigiKey Electronics
  • TCS34003FNM
  • ams
  • IC COLOR CONV LIGHT-DGTL
  • Unit Price 4.04000
  • TCS34003FNMCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS34007FNMCT

03:25:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 4.04
5 3.56400 17.82
10 3.14800 31.48
25 2.55440 63.86
50 2.25720 112.86
100 2.19780 219.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS34007FNMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.67400
  • Digi-Reel® ? : TCS34007FNMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback