Add To Favorites
Product Overview
Digi-Key Part Number 568-12794-1-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF9G20LS-160VJ

Description RF FET LDMOS 65V 19.8DB SOT1120B
Expanded Description RF Mosfet LDMOS 28V 800mA 1.81GHz ~ 1.88GHz 19.8dB 35.5W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 1.81GHz ~ 1.88GHz
Gain 19.8dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 800mA
Power - Output 35.5W
Voltage - Rated 65V
Package / Case SOT-1120B
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12794-1

14:13:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.87000 83.87
10 79.53700 795.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12794-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 69.86650
  • Digi-Reel® ? : 568-12794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-12838-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: 81.42000
Send Feedback