Add To Favorites
Product Overview
Digi-Key Part Number 568-12792-1-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G27LS-150GVJ

Description RF FET LDMOS 65V 18DB SOT1244C
Expanded Description RF Mosfet LDMOS 28V 1.3A 2.6GHz ~ 2.7GHz 18dB 45W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.6GHz ~ 2.7GHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1.3A
Power - Output 45W
Voltage - Rated 65V
Package / Case SOT-1244C
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12792-1

23:17:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.04000 91.04
10 86.34000 863.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12792-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 75.84190
  • Digi-Reel® ? : 568-12792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12837-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: 88.39000
Send Feedback