Add To Favorites
Product Overview
Digi-Key Part Number 568-12787-1-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G24LS-150GVJ

Description RF FET LDMOS 65V 19DB SOT1244C
Expanded Description RF Mosfet LDMOS 28V 1.3A 2.3GHz ~ 2.4GHz 19dB 45W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.3GHz ~ 2.4GHz
Gain 19dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1.3A
Power - Output 45W
Voltage - Rated 65V
Package / Case SOT-1244C
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12787-1

05:25:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.56000 96.56
10 91.57300 915.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12787-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 80.43840
  • Digi-Reel® ? : 568-12787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback