Add To Favorites
Product Overview
Digi-Key Part Number 568-12785-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G22LS-270J

Description RF FET LDMOS 65V 17.7DB SOT502B
Expanded Description RF Mosfet LDMOS 28V 2.4A 2.11GHz ~ 2.17GHz 17.7dB 80W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G22LS-270
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 17.7dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 2.4A
Power - Output 80W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Additional Resources
Standard Package ? 1
Other Names 568-12785-1

20:29:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.54000 118.54
10 112.93100 1,129.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12785-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 101.86560
  • Digi-Reel® ? : 568-12785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLF8G22LS-270U-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 107.30883
Send Feedback