Add To Favorites
Product Overview
Digi-Key Part Number 568-12783-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G22LS-205VJ

Description RF FET LDMOS 65V 18.3DB SOT1239B
Expanded Description RF Mosfet LDMOS 28V 1.2A 2.11GHz ~ 2.17GHz 18.3dB 50.1W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G22LS-205V
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 18.3dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1.2A
Power - Output 50.1W
Voltage - Rated 65V
Package / Case SOT-1239B
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12783-1

00:22:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.97000 108.97
10 103.34600 1,033.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12783-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 90.78050
  • Digi-Reel® ? : 568-12783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLF8G22LS-205VU-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 97.60600
Send Feedback