Add To Favorites
Product Overview
Digi-Key Part Number 568-12780-1-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G20LS-230VJ

Description RF FET LDMOS 65V 18DB SOT1239B
Expanded Description RF Mosfet LDMOS 28V 1.8A 1.81GHz ~ 1.88GHz 18dB 55W CDFM6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 1.81GHz ~ 1.88GHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1.8A
Power - Output 55W
Voltage - Rated 65V
Package / Case SOT-1239B
Supplier Device Package CDFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12780-1

04:12:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.83000 104.83
10 99.42200 994.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12780-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 87.33310
  • Digi-Reel® ? : 568-12780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-12833-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: 101.78000
Send Feedback