Add To Favorites
Product Overview
Digi-Key Part Number 568-12778-1-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G10LS-300PJ

Description RF FET LDMOS 65V 20.5DB SOT539B
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 2A 760.5MHz ~ 800.5MHz 20.5dB 65W SOT539B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 760.5MHz ~ 800.5MHz
Gain 20.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 2A
Power - Output 65W
Voltage - Rated 65V
Package / Case SOT539B
Supplier Device Package SOT539B
 
Additional Resources
Standard Package ? 1
Other Names 568-12778-1

06:24:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.81000 123.81
10 117.95000 1,179.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12778-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 106.39300
  • Digi-Reel® ? : 568-12778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLF8G10LS-300PU-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 112.07800
Send Feedback