Add To Favorites
Product Overview
Digi-Key Part Number 568-12775-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G09LS-400PGWJ

Description RF FET LDMOS 65V 20.6DB SOT1242C
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 3.4A 718.5MHz ~ 725.5MHz 20.6dB 95W CDFM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF8G09LS-400P(G)W
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 718.5MHz ~ 725.5MHz
Gain 20.6dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 3.4A
Power - Output 95W
Voltage - Rated 65V
Package / Case SOT-1242C
Supplier Device Package CDFM8
 
Additional Resources
Standard Package ? 1
Other Names 568-12775-1

20:23:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.59000 146.59
10 140.39400 1,403.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12775-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 129.28900
  • Digi-Reel® ? : 568-12775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12832-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: 142.32000
Send Feedback