Add To Favorites
Product Overview
Digi-Key Part Number 1603-1017-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF882SU

Description RF FET LDMOS 104V 20.6DB SOT502B
Expanded Description RF Mosfet LDMOS 50V 100mA 705MHz 20.6dB 200W CDFM4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF882(S)
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 705MHz
Gain 20.6dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 200W
Voltage - Rated 104V
Package / Case SOT-502B
Supplier Device Package CDFM4
 
Additional Resources
Standard Package ? 20
Other Names 1603-1017
934069016112
934069017112

06:26:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.74000 118.74
10 113.12600 1,131.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback