Add To Favorites
Product Overview
Digi-Key Part Number 568-7552-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF879P,112

Description RF FET LDMOS 104V 21DB SOT539A
Expanded Description RF Mosfet LDMOS (Dual), Common Source 42V 1.3A 860MHz 21dB 200W SOT539A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 21dB
Voltage - Test 42V
Current Rating -
Noise Figure -
Current - Test 1.3A
Power - Output 200W
Voltage - Rated 104V
Package / Case SOT539A
Supplier Device Package SOT539A
 
Additional Resources
Standard Package ? 20
Other Names 568-7552
568-7552-5
568-7552-5-ND
934065468112
BLF879P,112-ND
BLF879P112

05:36:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.11000 165.11
10 158.13700 1,581.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback