Add To Favorites
Product Overview
Digi-Key Part Number 568-5105-5-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF871S,112

Description RF FET LDMOS 89V 19DB SOT467B
Expanded Description RF Mosfet LDMOS 40V 500mA 860MHz 19dB 100W LDMOST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF871(S)
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type LDMOS
Frequency 860MHz
Gain 19dB
Voltage - Test 40V
Current Rating -
Noise Figure -
Current - Test 500mA
Power - Output 100W
Voltage - Rated 89V
Package / Case SOT467B
Supplier Device Package LDMOST
 
Additional Resources
Standard Package ? 20
Other Names 568-5105-5
934063502112
BLF871S,112-ND
BLF871S112

13:00:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.31000 125.31
10 119.38800 1,193.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback