Add To Favorites
Product Overview
Digi-Key Part Number 568-4737-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF871,112

Description RF FET LDMOS 89V 19DB SOT467C
Expanded Description RF Mosfet LDMOS 40V 500mA 860MHz 19dB 100W SOT467C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 860MHz
Gain 19dB
Voltage - Test 40V
Current Rating -
Noise Figure -
Current - Test 500mA
Power - Output 100W
Voltage - Rated 89V
Package / Case SOT467C
Supplier Device Package SOT467C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-4737
934062051112

14:25:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.31000 125.31
10 119.38800 1,193.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback