Add To Favorites
Product Overview
Digi-Key Part Number 568-8668-1-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF7G10LS-250,118

Description RF FET LDMOS 65V 19.5DB SOT502B
Expanded Description RF Mosfet LDMOS 30V 1.8A 920MHz ~ 960MHz 19.5dB 60W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 920MHz ~ 960MHz
Gain 19.5dB
Voltage - Test 30V
Current Rating -
Noise Figure -
Current - Test 1.8A
Power - Output 60W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Additional Resources
Standard Package ? 1
Other Names 568-8668-1

11:40:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.11000 113.11
10 107.27100 1,072.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8668-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 94.22780
  • Digi-Reel® ? : 568-8668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLF7G10LS-250,112-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 101.31267
Send Feedback