Add To Favorites
Product Overview
Digi-Key Part Number 568-8659-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF6G38LS-50,112

Description RF FET LDMOS 65V 14DB SOT502B
Expanded Description RF Mosfet LDMOS 28V 450mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF6G(LS)38-50
PCN Assembly/Origin RF Power Transistors Transfer 21/Dec/2013
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 3.4GHz ~ 3.6GHz
Gain 14dB
Voltage - Test 28V
Current Rating 16.5A
Noise Figure -
Current - Test 450mA
Power - Output 9W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-8659
934061174112
BLF6G38LS-50
BLF6G38LS-50,112-ND
BLF6G38LS-50-ND
BLF6G38LS50112

19:41:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.83000 89.83
10 85.19700 851.97
100 77.08290 7,708.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BLF6G38LS-50,118-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 77.08290
Send Feedback