Add To Favorites
Product Overview
Digi-Key Part Number 1603-1016-1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF6G13LS-250PGJ

Description RF FET LDMOS 100V 17DB SOT1121E
Expanded Description RF Mosfet LDMOS 50V 100mA 1.3GHz 17dB 250W LDMOST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF6G13L(S)-250P(G)
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 1.3GHz
Gain 17dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 250W
Voltage - Rated 100V
Package / Case SOT-1121E
Supplier Device Package LDMOST
 
Additional Resources
Standard Package ? 1
Other Names 1603-1016-1

10:53:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 209.77000 209.77
10 200.90800 2,009.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1603-1016-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 185.01700
  • Digi-Reel® ? : 1603-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback