Add To Favorites
Product Overview
Digi-Key Part Number 1603-1028-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF1721M8LS200U

Description RF FET LDMOS 65V 19DB SOT502B
Expanded Description RF Mosfet LDMOS 28V 2A 2.11GHz ~ 2.17GHz 19dB 55W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF1721M8LS200
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 19dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 2A
Power - Output 55W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Additional Resources
Standard Package ? 20
Other Names 1603-1028
934069525112
BLF1721M8LS200U-ND

19:50:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 259.02000 259.02
10 248.07400 2,480.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback